- Home ›
- All Products›
- 1-282844-3
1-282844-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 3P. B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 3P. B
Search Keywords: 12828443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282844-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Current Rating (Max):17.5 A
-
Wire Protection:With
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Centerline (Pitch):.295 in, 7.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Thread Size:M3
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Wire Entry Location:Side
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
150
$2.20
300
$1.65
450
$1.54
600 +
$1.51
Click for Quote
Log in
to unlock special pricing