- Home ›
- All Products›
- 1-282841-1
1-282841-1
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 11P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 11P.5
Search Keywords: 12828411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:11
-
Terminal Block Connector Type:Header
-
Packaging Quantity:100
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Wire Protection:With
-
Screw Plating Material:Nickel
-
Stacked Levels:Without
-
Connector Mounting Type:Board Mount
-
Screw Material:Brass
-
Contact Current Rating (Max):17.5 A
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Thread Size:M3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$8.97
200
$5.52
300
$4.37
400 +
$4.28
Click for Quote
Log in
to unlock special pricing