- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282837-4
1-282837-4
TE Connectivity / AMP Brand
TERMI-BLOK MNT 14P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK MNT 14P
Search Keywords: 12828374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282837-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$8.60
200
$5.29
300
$4.19
400 +
$4.11
Click for Quote
Log in
to unlock special pricing