- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282837-2
1-282837-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 12P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 12P.5
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 12828372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600
can ship
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
200
$5.51
400
$3.39
600
$2.69
800 +
$2.63
Click for Quote
Log in
to unlock special pricing