Image is representational - see mfr. specs

TERMI BLOK PCB MOUNT SIDE ENTR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI BLOK PCB MOUNT SIDE ENTR
Search Keywords: 12828363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282836-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Wire Entry Angle:
    Side
  • Stacked Levels:
    Without
  • Closed End:
    Without
  • Contact Current Rating (Max):
    13.5 A
  • Contact Mount:
    Through Hole
  • Contact Base Material:
    Brass
  • Screwless Terminal Block:
    No
  • Current Rating (Max):
    13.5 A
  • Screw Flange:
    Without
  • Connector Style:
    Header
  • Screw Plating Material:
    Nickel
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Interlock:
    With
  • Housing Color:
    Green
  • Contact Mating Area Plating Material:
    Tin
  • Wire Protection:
    With
  • Mounting Angle:
    Straight
  • Block Type:
    Stacking w/interlock
  • Connector System:
    Wire-to-Board
  • Comment:
    10A Field Wiring
  • Screw Size:
    M3
  • Circuit Application:
    Power & Signal
  • Packaging Method:
    Box
  • Centerline (Pitch):
    .197 in, 5 mm
  • Voltage:
    300 VAC
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Housing Material:
    PA 66
  • Wire Size:
    30 – 16 AWG, .05 – 1.3 mm²
  • Number of Rows:
    1
  • Number of Positions:
    2
  • Screw Material:
    Brass
  • PCB Tail Length:
    .138 in, 3.5 mm
  • Packaging Quantity:
    25
  • Stacking Configuration:
    Side Stackable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately Buy all 194 in-stock or the regular minimum order quantity of 300
Stock lot only:
194
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4502
300
$0.4093
600
$0.4026
1,200
$0.3934
2,700
$0.3824
5,100
$0.3214
7,500
$0.3205
10,200
$0.2828
15,000 +
$0.2821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!