- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282836-2
1-282836-2
TE Connectivity / AMP Brand
Terminal Block - 12 Position - 1 Row - 0.197" (5.00mm) Pitch - 13.5 A - 300 V - 16 to 30 AWG - 90° Wire Entry - Screw / Rising ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block - 12 Position - 1 Row - 0.197" (5.00mm) Pitch - 13.5 A - 300 V - 16 to 30 AWG - 90° Wire Entry - Screw / Rising Cage Clamp Termination.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 12828362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282836-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.72
25
$4.51
100
$4.33
300
$4.19
500
$3.11
1,000
$2.33
2,500
$2.27
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing