- Home ›
- All Products›
- 1-282836-1
TE Connectivity / AMP Brand
1-282836-1
TERMI-BLOK PCB MOUNT 90 11P.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PCB MOUNT 90 11P.
Search Keywords: 12828361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282836-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Packaging Quantity:100
-
Stacked Levels:Without
-
Contact Current Rating (Max):13.5 A
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Wire Protection:With
-
Number of Positions:11
-
Contact Base Material:Brass
-
Screw Material:Brass
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Stacking Configuration:Side Stackable
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 16 AWG, .05 – 1.3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Wire Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Thread Size:M3
Tools/3D Models
+
Frequently Asked Questions
Is 1-282836-1 RoHS compliant?
Yes, 1-282836-1 is RoHS compliant.
What is the lead time for 1-282836-1?
The standard lead time for 1-282836-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
200
$7.52
400
$4.63
600
$3.66
800 +
$3.59
Click for Quote
Log in
to unlock special pricing