Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282834-0

PCB Terminal Block - Wire-to-Board - 10 Positions - 1 Level - 0.100" (2.54mm) Pitch - 10A 150V - 16 to 30 AWG - Screw, Rising ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Wire-to-Board - 10 Positions - 1 Level - 0.100" (2.54mm) Pitch - 10A 150V - 16 to 30 AWG - Screw, Rising Cage Clamp - Green.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 12828340
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282834-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282834-0 RoHS compliant?
Yes, 1-282834-0 is RoHS compliant.
What is the lead time for 1-282834-0?
The standard lead time for 1-282834-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,963
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.32
50
$10.01
100
$9.70
300
$9.22
500
$8.99
1,000 +
$5.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!