Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282832-3

TERMI-BLOK PIN HEADER 5MM STAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PIN HEADER 5MM STAC
Product Highlights:
  • Connector
  • Connector Type = Header
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 12828323
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-282832-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Packaging Method: Carton
Housing Material: PA 66
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Tin
Header Type: Unshrouded
Number of Positions: 8
Number of Rows: 1
Contact Base Material: Brass
Packaging Quantity: 100
Connector System: Wire-to-Board
Terminal Block Connector Type: Header
Contact Current Rating (Max): 15 A
Centerline (Pitch): .197 in, 5 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Primary Product Color: Green
Termination Method to Wire & Cable: Push-In
Termination Post & Tail Length: .138 in, 3.5 mm
Operating Voltage: 300 VAC
Contact Mating Area Length: .275 in, 7 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Product Orientation: Vertical
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282832-3 RoHS compliant?
Yes, 1-282832-3 is RoHS compliant.
What is the lead time for 1-282832-3?
The standard lead time for 1-282832-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.70
200
$3.69
400
$2.27
600
$1.80
800 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!