- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-282830-1
TE Connectivity / AMP Brand
1-282830-1
TERMI-BLOK PLUG 90&180 11P.5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282830-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:1
-
Interlock:Without
-
Packaging Method:Box
-
Screw Size:M3
-
Housing Material:PA 66
-
Mounting Angle:Right Angle , Vertical
-
Housing Color:Green
-
Screw Plating Material:Nickel
-
Contact Current Rating (Max):12 A
-
Voltage:300 VAC
-
Wire Entry Angle:Side
-
Screwless Terminal Block:Yes
-
Marking Color:Black
-
Number of Positions:11
-
Centerline (Pitch):.197 in, 5 mm
-
Current Rating (Max):12 A
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Angle:90°(Bottom)/ 180° (Side)
-
Screw Flange:Without
-
Contact Mating Area Plating Material:Tin
-
Connector Style:Plug
-
Circuit Application:Power & Signal
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Wire Protection:With
-
Screw Material:Brass
-
Block Type:Special Plug
-
Packaging Quantity:100
-
Contact Base Material:Phosphor Bronze