- Home ›
- All Products›
- 1-282828-3
1-282828-3
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 13P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 13P.
Search Keywords: 12828283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282828-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Quantity:25
-
Number of Positions:13
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.4 in, 10.16 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Stacking Configuration:Side Stackable
-
Operating Voltage:600 VAC
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$6.41
50
$6.40
100
$6.13
250
$5.62
500
$4.20
1,000
$3.20
2,500
$3.03
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing