Image is representational - see mfr. specs

TERMI-BLOK HEADER,ASSY90 11P.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK HEADER,ASSY90 11P.
Search Keywords: 12828281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282828-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Connector System:
    Wire-to-Board
  • Connector Mounting Type:
    Board Mount
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin
  • Packaging Quantity:
    25
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    PA 66
  • Packaging Method:
    Box
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Terminal Block Connector Type:
    Header
  • Contact Current Rating (Max):
    15 A
  • Number of Positions:
    11
  • Header Type:
    Fully Shrouded
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Centerline (Pitch):
    .4 in, 10.16 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Product Orientation:
    Vertical
  • Stacking Configuration:
    Side Stackable
  • Primary Product Color:
    Green
  • Operating Voltage:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$5.60
50
$5.43
100
$5.18
250
$4.96
500
$3.56
1,000
$2.70
2,500
$2.63
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!