- Home ›
- All Products›
- 1-282825-4
TE Connectivity / AMP Brand
1-282825-4
TERMI-BLOK HEADER,ASSY90 14P.5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 14P.5
Search Keywords: 12828254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282825-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:50
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Header Type:Partially Shrouded
-
Housing Material:PA 66
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box
-
Number of Positions:14
-
Contact Current Rating (Max):15 A
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 1-282825-4 RoHS compliant?
Yes, 1-282825-4 is RoHS compliant.
What is the lead time for 1-282825-4?
The standard lead time for 1-282825-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
150
$8.26
300
$5.09
450
$4.03
600 +
$3.95
Click for Quote
Log in
to unlock special pricing