- Home ›
- All Products›
- 1-282825-1
TE Connectivity / AMP Brand
1-282825-1
TERMI-BLOK HEADER,ASSY90 11P.5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 11P.5
Search Keywords: 12828251
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-282825-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Number of Positions: | 11 |
| Housing Material: | PA 66 |
| Number of Rows: | 1 |
| Packaging Method: | Box |
| Stacking Configuration: | Side Stackable |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 15 A |
| Packaging Quantity: | 100 |
| Contact Mating Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Terminal Block Connector Type: | Header |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Header Type: | Partially Shrouded |
| Contact Base Material: | Copper Magnesium |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Green |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Voltage: | 300 VAC |
| Product Orientation: | Vertical |
Tools/3D Models
+
Frequently Asked Questions
Is 1-282825-1 RoHS compliant?
Yes, 1-282825-1 is RoHS compliant.
What is the lead time for 1-282825-1?
The standard lead time for 1-282825-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$8.69
200
$5.34
300
$4.23
400 +
$4.15
Click for Quote
Log in
to unlock special pricing