- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-282825-0
TE Connectivity / AMP Brand
1-282825-0
TERMI-BLOK HEADER,ASSY90 10P.5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER,ASSY90 10P.5
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 12828250
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-282825-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1-282825-0 RoHS compliant?
Yes, 1-282825-0 is RoHS compliant.
What is the lead time for 1-282825-0?
The standard lead time for 1-282825-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$6.58
200
$4.05
300
$3.21
400 +
$3.14
Click for Quote
Log in
to unlock special pricing
Accessories