- Home ›
- All Products›
- 1-282815-6
1-282815-6
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 16P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 16P.
Search Keywords: 12828156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282815-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Number of Positions:16
-
Contact Current Rating (Max):15 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
Contact Base Material:Copper Magnesium
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$7.45
100
$5.59
150
$5.22
200 +
$5.11
Click for Quote
Log in
to unlock special pricing