- Home ›
- All Products›
- 1-282812-1
1-282812-1
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY 11P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY 11P.5
Search Keywords: 12828121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282812-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Number of Positions:11
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Green
-
Product Orientation:Right Angle
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$4.20
200
$3.15
300
$2.94
400 +
$2.88
Click for Quote
Log in
to unlock special pricing