- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282809-4
TE Connectivity / AMP Brand
1-282809-4
Connector Terminal Block F - 4 Position - 10.16mm - Screw RA Cable Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-282809-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Screw |
| Pitch: | 10.16 mm |
| Number of Circuits: | 4 |
| Wire Size: | 12-30 AWG |