- Home ›
- All Products›
- 1-282809-3
1-282809-3
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 13P.1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 13P.1
Search Keywords: 12828093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282809-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):15 A
-
Screw Plating Material:Nickel
-
Number of Positions:13
-
Housing Material:PA 66
-
Number of Rows:1
-
Screw Material:Brass
-
Packaging Quantity:25
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Wire Protection:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.4 in, 10.16 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Angle:180°
-
Thread Size:M3
-
Wire Entry Location:Side
-
Primary Product Color:Green
-
Stacking Configuration:Side Stackable
-
Operating Voltage:600 VAC
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$17.04
50
$12.78
75
$11.93
100 +
$11.69
Click for Quote
Log in
to unlock special pricing