- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282808-2
1-282808-2
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 12P.1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 12P.1
Search Keywords: 12828082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282808-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$13.57
50
$10.17
75
$9.50
100 +
$9.31
Click for Quote
Log in
to unlock special pricing
Accessories