Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282808-0

TERMI-BLOK PLUG STACKING 10P.1

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PLUG STACKING 10P.1
Search Keywords: 12828080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282808-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Wire Protection:
    With
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Phosphor Bronze
  • Terminal Block Connector Type:
    Plug
  • Contact Mating Area Plating Material:
    Tin
  • Screw Material:
    Brass
  • Packaging Method:
    Carton
  • Number of Positions:
    10
  • Contact Current Rating (Max):
    15 A
  • Packaging Quantity:
    50
  • Housing Material:
    PA 66
  • Number of Rows:
    1
  • Screw Plating Material:
    Nickel
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .394 in, 10 mm
  • Wire Size:
    30 – 12 AWG, .03 – 2.5 mm²
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Stacking Configuration:
    Side Stackable
  • Product Orientation:
    Right Angle
  • Wire Entry Location:
    Side
  • Wire Entry Angle:
    180°
  • Primary Product Color:
    Green
  • Thread Size:
    M3
  • Operating Voltage:
    600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282808-0 RoHS compliant?
Yes, 1-282808-0 is RoHS compliant.
What is the lead time for 1-282808-0?
The standard lead time for 1-282808-0 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600 can ship
MOQ for out of Stock Qty:
50
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$18.22
100
$11.21
150
$8.88
200 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!