- Home ›
- All Products›
- 1-2825274-2
1-2825274-2
TE Connectivity / AMP Brand
12P VAL-U-LOK HCS VRTHDR W/PGS GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12P VAL-U-LOK HCS VRTHDR W/PGS GW
Search Keywords: 128252742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2825274-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Connector & Housing Type:Plug
-
PCB Mount Retention:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:18
-
Contact Layout:Inline
-
Number of Rows:2
-
PCB Mount Retention Type:Boardlock
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Rectangular Power Connector Type:Header
-
Number of Signal Positions:12
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Circuit Identification Feature:With
-
Contact Type:Pin
-
Contact Current Rating (Max):13 A
-
Mating Alignment:With
-
Mating Retention Type:Latch
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Multiple Contact Types:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Number of Power Positions:0
-
Housing Material:Polyamide
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
PCB Thickness (Recommended):.7 in, 1.78 mm
-
Wire Size:26 – 16 AWG, .12 – 1.4 mm²
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Packaging Method:Box & Tray , Tray
-
CSA Rating:208567
-
Approved Standards:UL E28476
-
Product Width:.384 in, 9.75 mm
-
Product Length:1.039 in, 26.4 mm
-
Connector Height:.504 in, 12.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
450
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.8599
100
$0.8578
250
$0.8558
450
$0.8537
900
$0.6406
1,350
$0.5977
1,800 +
$0.5855
Click for Quote
Log in
to unlock special pricing