- Home ›
- All Products›
- 1-2823899-6
1-2823899-6
TE Connectivity / AMP Brand
16P,2MM,SHRD HDR,DRRT,2.2,SN,TB W/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16P,2MM,SHRD HDR,DRRT,2.2,SN,TB W/CAP
Search Keywords: 128238996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823899-6
-
Alias/AKA:2MM-HSD-D08-HT-01-T-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Header Type:Fully Shrouded
-
PCB Mount Orientation:Right Angle
-
Contact Layout:Inline
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.079 in, 2 mm
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Contact Mating Area Plating Material Finish:Matte
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Operating Voltage:250 VAC
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Type:Pin
-
Number of Positions:16
-
Assembly Process Feature:Pick and Place Cover
-
Connector Length:.709 in, 18 mm
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Stackable:No
-
Packaging Type:Tube
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):.095 in, 2.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):2 A
-
Primary Product Color:Black
-
Contact Mating Area Length:.157 in, 4 mm
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
30
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
420
$3.04
840
$1.87
1,260
$1.48
1,680 +
$1.45
Click for Quote
Log in
to unlock special pricing