- Home ›
- All Products›
- 1-2823891-0
TE Connectivity / AMP Brand
1-2823891-0
10P,2MM,SHRD HDR,DRRT,2.8,SN,TB W/CAP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2823891-0 |
| Alias/AKA: | 2MM-HSD-D05-HT-02-T-TBP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Contact Mating Area Plating Material: | Tin |
| Contact Shape & Form: | Square |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Pin |
| Assembly Process Feature: | Pick and Place Cover |
| Connector Mounting Type: | Board Mount |
| Centerline (Pitch): | .079 in, 2 mm |
| Contact Base Material: | Phosphor Bronze |
| Contact Mating Area Length: | .157 in, 4 mm |
| Connector Profile: | Standard |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Contact Layout: | Inline |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Primary Product Color: | Black |
| Connector Length: | .472 in, 12 mm |
| Circuit Application: | Signal |
| Termination Post & Tail Length: | .11 in, 2.8 mm |
| Sealable: | No |
| Stackable: | No |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Contact Mating Area Plating Material Thickness: | 100 – 200 µin, 3 – 5 µm |
| Number of Rows: | 2 |
| Header Type: | Fully Shrouded |
| PCB Mount Orientation: | Right Angle |
| Contact Underplating Material: | Nickel |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 3 – 5 µm |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 10 |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Type: | Tube |
| Operating Voltage: | 250 VAC |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Mount Retention: | Without |
| Contact Current Rating (Max): | 2 A |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector System: | Board-to-Board |