- Home ›
- All Products›
- 1-2823874-0
1-2823874-0
TE Connectivity / AMP Brand
10P,2MM,SHRD HDR,SRVT,SMD,0.76AU,TBW/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10P,2MM,SHRD HDR,SRVT,SMD,0.76AU,TBW/CAP
Search Keywords: 128238740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823874-0
-
Alias/AKA:2MM-HSD-S10-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Assembly Process Feature Material:Thermoplastic
-
Housing Temperature Rating:High
-
Contact Shape & Form:Square
-
Contact Base Material:Phosphor Bronze
-
Connector Profile:Standard
-
Header Type:Partially Shrouded
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:.866 in, 22 mm
-
Contact Current Rating (Max):2 A
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Type:Tube
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:10
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Connector System:Board-to-Board
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stackable:No
-
Housing Material:LCP (High Temp Thermoplastic)
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Length:.157 in, 4 mm
-
Contact Type:Pin
-
Assembly Process Feature:Pick and Place Cover
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
660
$5.90
1,320
$3.13
1,980
$2.20
2,640 +
$2.16
Click for Quote
Log in
to unlock special pricing