- Home ›
- All Products›
- 1-2823590-6
1-2823590-6
TE Connectivity / AMP Brand
M12 A-CODE 8,FEMALE FRONT PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 A-CODE 8,FEMALE FRONT PANEL MOUNT
Search Keywords: 128235906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823590-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Durability Rating:250 Cycles
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:1
-
Data Rate:1 Gb/s
-
Shell Type:Full Metal Shell
-
Connector System:Cable-to-Cable
-
Operating Voltage:30 VDC
-
Field Serviceable:Yes
-
Mating Retention:With
-
Environmental Protection Type:Elastomer Sealed
-
Polarization Code:A
-
IP Dust Sealing Level:6
-
Environmental Protection:Yes
-
Sealable:Yes
-
Shell Plating Material:Nickel
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Product Type:Lead Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Weight:25 g, .0552 lb
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Alignment Type:Keyed
-
Number of Positions:8
-
Shielded:Yes
-
IP Water Sealing Level:IP67
-
Circular Connector Contact Type:Socket
-
Contacts Preloaded:Yes
-
Circular Connector Type:Receptacle
-
Shell Base Material:Brass
-
Circular Connector Insulation Material Type:Low Fire Hazard Thermoplastic
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Material:Brass
-
Preloaded:Yes
-
Contact Type:Female , Socket
-
Connector Style:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$87.30
5
$78.57
8
$68.75
10 +
$67.37
Click for Quote
Log in
to unlock special pricing