- Home ›
- All Products›
- 1-2823590-2
TE Connectivity / AMP Brand
1-2823590-2
M12 A-CODE 5,FEMALE FRONT PANEL MOUNT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
M12 A-CODE 5,FEMALE FRONT PANEL MOUNT
Search Keywords: 128235902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823590-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Shell Plating Material:Nickel
-
Connector System:Cable-to-Cable
-
Weight:25 g, .0552 lb
-
IP Dust Sealing Level:6
-
Shielded:Yes
-
Contact Current Rating (Max):4 A
-
Shell Type:Full Metal Shell
-
Circuit Application:Signal
-
Product Type:Lead Assembly
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:5
-
Operating Voltage:50 VDC
-
Polarization Code:A
-
Durability Rating:250 Cycles
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Environmental Protection Type:Elastomer Sealed
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Quantity:1
-
Environmental Protection:Yes
-
Field Serviceable:Yes
-
IP Water Sealing Level:IP67
-
Shell Base Material:Brass
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Low Fire Hazard Thermoplastic
-
Contacts Preloaded:Yes
-
Circular Connector Contact Type:Socket
-
Connector Style:Receptacle
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Material:Brass
-
Contact Type:Female , Socket
-
Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2823590-2 RoHS compliant?
Yes, 1-2823590-2 is RoHS compliant.
What is the lead time for 1-2823590-2?
The standard lead time for 1-2823590-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
25
$314.78
50
$166.14
75
$114.25
100 +
$111.97
Click for Quote
Log in
to unlock special pricing