- Home ›
- All Products›
- 1-2823587-8
1-2823587-8
TE Connectivity / AMP Brand
M12 A90 DEG-F-8, GENERAL CABLE 443230
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 A90 DEG-F-8, GENERAL CABLE 443230
Search Keywords: 128235878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823587-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Durability Rating:250 Cycles
-
Circuit Application:Signal
-
Product Type:Connector Kit
-
Shell Plating Material:Nickel
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Cable
-
Field Serviceable:Yes
-
IP Dust Sealing Level:6
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:24 AWG
-
Shielded:Yes
-
IP Water Sealing Level:7
-
Environmental Protection:Yes
-
Number of Positions:8
-
Data Rate:1 Gb/s
-
Shell Type:Full Metal Shell
-
Sealable:Yes
-
Operating Temperature Range:-40 – 70 °C, -40 – 85 °C, -40 – 158 °F, -40 – 185 °F
-
Packaging Quantity:1
-
Mating Retention:With
-
Polarization Code:A
-
Accessory Color:Black
-
Operating Voltage:50 VDC
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):2 A
-
Environmental Protection Type:Elastomer Sealed
-
Weight:25 g, .0552 lb
-
Circular Connector Insulation Material Type:Low Fire Hazard Thermoplastic
-
Shell Base Material:Brass
-
Contacts Preloaded:No
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Socket
-
Contact Type:Female , Socket
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Material:Brass
-
Accepts Wire Insulation Diameter Range:8.4 mm
-
Preloaded:No
-
Connector Style:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$367.93
25
$201.95
38
$137.06
50 +
$134.32
Click for Quote
Log in
to unlock special pricing