- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2823587-2
TE Connectivity / AMP Brand
1-2823587-2
M12 A-90 DEGREE-F-5, CAT 5E 6.5MM, TE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
M12 A-90 DEGREE-F-5, CAT 5E 6.5MM, TE
Search Keywords: 128235872
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2823587-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging Quantity: | 1 |
| Product Type: | Connector Kit |
| Connector System: | Cable-to-Cable |
| Field Serviceable: | Yes |
| Environmental Protection: | Yes |
| Weight: | 25 g, .0552 lb |
| UL Flammability Rating: | UL 94V-0 |
| Polarization Code: | A |
| Accepts Wire Insulation Diameter Range: | 6.7 mm |
| IP Water Sealing Level: | 7 |
| Wire Size: | 22 – 22 AWG |
| Environmental Protection Type: | Elastomer Sealed |
| Contact Current Rating (Max): | 4 A |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Insulation Material: | Low Fire Hazard Thermoplastic |
| Operating Temperature Range: | -40 – 70 °C, -40 – 85 °C, -40 – 158 °F, -40 – 185 °F |
| Operating Voltage: | 250 VDC |
| Shielded: | Yes |
| Shell Material: | Brass |
| Shell Plating Material: | Nickel |
| IP Dust Sealing Level: | 6 |
| Hermetically Sealed: | Yes |
| Circuit Application: | Signal |
| Shell Type: | Full Metal Shell |
| Mating Alignment Type: | Keyed |
| Contact Type: | Female , Socket |
| Connector Style: | Receptacle |
| Number of Positions: | 5 |
| Sealable: | Yes |
| Mating Retention: | With |
| Preloaded: | No |
| Durability Rating: | 250 Cycles |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2823587-2 RoHS compliant?
Yes, 1-2823587-2 is RoHS compliant.
What is the lead time for 1-2823587-2?
The standard lead time for 1-2823587-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
24 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$238.98
5
$230.28
10
$226.53
20
$222.78
50
$217.81
100 +
$216.90
Click for Quote
Log in
to unlock special pricing