- Home ›
- All Products›
- 1-2823558-9
1-2823558-9
TE Connectivity / AMP Brand
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 5.5mm OD: 6.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 5.5mm OD: 6.5mm
Search Keywords: 128235589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823558-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Form-Wire Barrel Type:Closed Barrel - Other
-
Tool Grade:Premium Crimp Tooling
-
Die Sets Type:Removable/Interchangeable
-
Tooling Type:Crimp Tool
-
Ratchet Configuration:Operator Releasable & Adjustable
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$926.81
3
$914.11
5 +
$889.74
Click for Quote
Log in
to unlock special pricing