- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 1-2823558-6
1-2823558-6
TE Connectivity / AMP Brand
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 9.5mm OD: 10.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 9.5mm OD: 10.5mm
Search Keywords: 128235586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823558-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1,845.77
3
$1,796.55
5 +
$1,749.88
Click for Quote
Log in
to unlock special pricing