- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2823558-5
1-2823558-5
TE Connectivity / AMP Brand
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 9.0mm OD: 10.0mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 9.0mm OD: 10.0mm
Search Keywords: 128235585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823558-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$1,809.58
3
$1,761.32
5 +
$1,715.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments