- Home ›
- All Products›
- 1-2823558-2
1-2823558-2
TE Connectivity / AMP Brand
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 7.5mm OD: 8.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 7.5mm OD: 8.5mm
Search Keywords: 128235582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Die Sets Type:Removable/Interchangeable
-
Crimp Form-Wire Barrel Type:Closed Barrel - Other
-
Tool Grade:Premium Crimp Tooling
-
Tooling Type:Crimp Tool
-
Ratchet Configuration:Operator Releasable & Adjustable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,223.13
3
$1,174.21
5 +
$1,171.28
Click for Quote
Log in
to unlock special pricing