- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 1-2823558-1
1-2823558-1
TE Connectivity / AMP Brand
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 6.5mm OD: 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1-2823557-1 Manual Tool Crimp Insert - For Barrell ID: 6.5mm OD: 7.5mm
Search Keywords: 128235581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823558-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,505.25
3
$1,482.42
5 +
$1,471.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT