- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2823450-7
1-2823450-7
TE Connectivity / AMP Brand
M12 A-F-5, CAT 7, 8.4MM, TE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 A-F-5, CAT 7, 8.4MM, TE
Search Keywords: 128234507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823450-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:8.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$387.18
5
$386.21
10
$385.25
13
$384.29
25
$210.94
38
$143.16
50 +
$140.29
Click for Quote
Log in
to unlock special pricing