- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2823450-6
TE Connectivity / AMP Brand
1-2823450-6
M12 A-F-8, CAT 7, 8.4MM, TE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2823450-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Accepts Wire Insulation Diameter Range: | 8.4 mm |