- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2823450-3
1-2823450-3
TE Connectivity / AMP Brand
M12 A-F-5, CAT 5 RADOX 8.3MM, H&S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-F-5, CAT 5 RADOX 8.3MM, H&S
Search Keywords: 128234503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823450-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:8.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$454.40
5
$453.27
10
$452.14
25
$451.00
50
$230.35
75
$156.80
100 +
$153.66
Click for Quote
Log in
to unlock special pricing