- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1-2823445-4
1-2823445-4
TE Connectivity / AMP Brand
M12 D-M-4, CRIMP, CAT 7 RADOX 8.2MM, H&S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 D-M-4, CRIMP, CAT 7 RADOX 8.2MM, H&S
Search Keywords: 128234454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823445-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:8.2 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$415.52
50
$212.23
75
$144.47
100 +
$141.58
Click for Quote
Log in
to unlock special pricing