Image is representational - see mfr. specs

12P,2MM,PL HDR,DRRT,2.8,0.76AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
12P,2MM,PL HDR,DRRT,2.8,0.76AU,TB
Search Keywords: 128234112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823411-2
  • Alias/AKA:
    2MM-HSP-D06-HT-02-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Number of Positions:
    12
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Dielectric Withstanding Voltage (Max):
    650 V
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material Thickness:
    1.27 µm
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    2
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • Housing Temperature Rating:
    High
  • Contact Base Material:
    Phosphor Bronze
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Profile:
    Standard
  • Mating Retention:
    With
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Layout:
    Inline
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Current Rating (Max):
    2 A
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Sealable:
    No
  • Contact Shape & Form:
    Square
  • Primary Product Color:
    Black
  • Insulation Resistance:
    1000 MΩ
  • Mating Retention Type:
    Center Latch
  • Contact Type:
    Pin
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Solder Process Feature:
    Board Standoff
  • PCB Mount Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Right Angle
  • Packaging Type:
    Tube
  • Connector System:
    Board-to-Board , Wire-to-Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    .551 in, 14 mm
  • Operating Voltage:
    250 VAC
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Fully Shrouded
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
Order Increment:
39
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
468
$5.54
936
$2.93
1,404
$2.06
1,872 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!