- Home ›
- All Products›
- 1-2823382-0
1-2823382-0
TE Connectivity / AMP Brand
10P,2MM,SHRD HDR,SRVT,2.8,0.76AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10P,2MM,SHRD HDR,SRVT,2.8,0.76AU,TB
Search Keywords: 128233820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823382-0
-
Alias/AKA:2MM-HSD-S10-VT-02-H-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Centerline (Pitch):.079 in, 2 mm
-
Housing Material:LCP (High Temp Thermoplastic)
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Current Rating (Max):2 A
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Connector Length:.866 in, 22 mm
-
Number of Positions:10
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.02 in, .5 mm
-
Header Type:Partially Shrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Operating Voltage:250 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Inline
-
Sealable:No
-
Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Shape & Form:Square
-
Number of Rows:1
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stackable:No
-
Housing Temperature Rating:High
-
Connector Profile:Standard
-
Primary Product Color:Black
-
Contact Mating Area Length:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Packaging Type:Tube
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
672
Order Increment:
24
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
672
$3.44
1,344
$1.83
2,016
$1.29
2,688 +
$1.26
Click for Quote
Log in
to unlock special pricing