Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2823368-4

14P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TRW/CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
14P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TRW/CAP
Search Keywords: 128233684
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823368-4
  • Alias/AKA:
    2MM-HSD-D07-VS-00-F-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Connector Profile:
    Standard
  • Number of Positions:
    14
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Type:
    Tape & Reel
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    2
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material:
    Gold Flash
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .079 in, 2 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Base Material:
    Phosphor Bronze
  • Contact Layout:
    Inline
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Orientation:
    Vertical
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Connector Length:
    .63 in, 16 mm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Contact Type:
    Pin
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Stackable:
    No
  • Sealable:
    No
  • Housing Material:
    LCP (High Temp Thermoplastic)
  • Assembly Process Feature Material:
    Thermoplastic
  • Header Type:
    Fully Shrouded
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Current Rating (Max):
    2 A
  • Contact Shape & Form:
    Square
  • Operating Voltage:
    250 VAC
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Housing Temperature Rating:
    High
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2823368-4 RoHS compliant?
Yes, 1-2823368-4 is RoHS compliant.
What is the lead time for 1-2823368-4?
The standard lead time for 1-2823368-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$8.49
1,500
$4.48
2,250
$3.08
3,000 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!