Image is representational - see mfr. specs

16P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
16P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB
Search Keywords: 128233546
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823354-6
  • Alias/AKA:
    2MM-HSD-D08-HT-02-F-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .047 in, 1.2 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Orientation:
    Right Angle
  • Contact Mating Area Plating Material:
    Gold Flash
  • Stackable:
    No
  • Connector System:
    Board-to-Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    Without
  • Circuit Application:
    Signal
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    16
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Contact Base Material:
    Phosphor Bronze
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    2 A
  • Contact Shape & Form:
    Square
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Header Type:
    Fully Shrouded
  • Connector Profile:
    Standard
  • Operating Voltage:
    250 VAC
  • Connector Length:
    .709 in, 18 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • Contact Layout:
    Inline
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Packaging Type:
    Tube
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
30
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
360
$3.43
720
$2.11
1,080
$1.67
1,440 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!