Image is representational - see mfr. specs

10P,2MM,SHRD HDR,DRVT,2.2,0.76AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10P,2MM,SHRD HDR,DRVT,2.2,0.76AU,TB
Search Keywords: 128233440
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823344-0
  • Alias/AKA:
    2MM-HSD-D05-VT-01-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Housing Material:
    LCP (High Temp Thermoplastic)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Contact Underplating Material:
    Nickel
  • Number of Positions:
    10
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Housing Temperature Rating:
    High
  • Number of Rows:
    2
  • Connector System:
    Board-to-Board
  • Connector Length:
    .472 in, 12 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    2 A
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Stackable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Operating Voltage:
    250 VAC
  • Sealable:
    No
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Type:
    Pin
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Mount Orientation:
    Vertical
  • Header Type:
    Fully Shrouded
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Shape & Form:
    Square
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • UL Flammability Rating:
    UL 94V-0
  • Connector Profile:
    Standard
  • PCB Mount Retention:
    Without
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
990
Order Increment:
45
29 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
990
$5.05
1,980
$2.66
2,970
$1.83
3,960 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!