Image is representational - see mfr. specs

10P,2MM,BRK HDR,SRVT,2.8,0.76AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10P,2MM,BRK HDR,SRVT,2.8,0.76AU,TB
Search Keywords: 128230880
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823088-0
  • Alias/AKA:
    2MM-HB-S10-VT-02-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Contact Underplating Material:
    Nickel
  • PCB Mount Retention:
    Without
  • Connector Length:
    .787 in, 20 mm
  • UL Flammability Rating:
    UL 94V-0
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Packaging Type:
    Tube
  • Number of Rows:
    1
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector Profile:
    Standard
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Primary Product Color:
    Black
  • Housing Material:
    LCP (High Temp Thermoplastic)
  • Centerline (Pitch):
    .079 in, 2 mm
  • Number of Positions:
    10
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Contact Base Material:
    Phosphor Bronze
  • Connector System:
    Board-to-Board
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Mount Alignment:
    Without
  • Contact Shape & Form:
    Square
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Contact Type:
    Pin
  • Operating Voltage:
    250 VAC
  • Contact Current Rating (Max):
    2 A
  • Stackable:
    No
  • Housing Temperature Rating:
    High
  • Contact Mating Area Length:
    .866 in, 4 mm
  • Header Type:
    Breakaway
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • Row-to-Row Spacing:
    .079 in, 2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
27
$1.77
108
$1.48
270
$1.44
513
$1.37
1,026
$1.31
2,511
$1.26
5,022
$1.17
7,506 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!