- ホーム ›
- All Products›
- 1-2823086-0
1-2823086-0
TE Connectivity / AMP Brand
10P,2MM,BRK HDR,SRVT,2.2,0.76AU,TB
データシート アクセサリー Notify Me
RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明
+
10P,2MM,BRK HDR,SRVT,2.2,0.76AU,TB
Search Keywords: 128230860
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1-2823086-0
-
Alias/AKA:2MM-HB-S10-VT-01-H-TB
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
27 -
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
Contact Current Rating (Max):2 A
-
Contact Underplating Material:Nickel
-
PCB Thickness (Recommended):.047 in, 1.2 mm
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Inline
-
Header Type:Breakaway
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Connector Length:.787 in, 20 mm
-
Number of Positions:10
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Packaging Type:Tube
-
PCB Mount Alignment:Without
-
Housing Material:LCP (High Temp Thermoplastic)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Housing Temperature Rating:High
-
Row-to-Row Spacing:.079 in, 2 mm
-
Stackable:No
-
Number of Rows:1
-
Contact Mating Area Length:.945 in, 4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
810
複数:
27
30 Weeks
出荷できます
1/11/27
PRICE (USD)
数量
Unit Price
810
$3.83
1,620
$2.03
2,430
$1.43
3,240 +
$1.40
Click for Quote
ログイン
特別価格を解除するには