Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-282044-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

AMP MONO-SHAPE P.C.B.CONN4P. G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE P.C.B.CONN4P. G
Search Keywords: 12820441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-282044-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Number of Positions:
    4
  • Circuit Application:
    Power
  • Contact Type:
    Receptacle
  • Agency/Standard:
    UL
  • Contact Base Material:
    Brass
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    6 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Mating Alignment:
    With
  • Card Entry Style:
    Side
  • Housing Material:
    Polyamide 6.6 GF
  • Packaging Method:
    Box
  • Packaging Quantity:
    780
  • Mating Alignment Type:
    Polarizing Slot
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector & Housing Type:
    Receptacle
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Centerline (Pitch):
    .196 in, 5 mm
  • Wire Size:
    20 – 18 AWG, .5 – .75 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Natural
  • Operating Voltage:
    220 VAC, 220 VDC
  • UL Flammability Rating:
    UL 94V-2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
780
17 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
780
€0.5916
1,560
€0.4437
2,340
€0.4140
3,120 +
€0.4058
Click for Quote
Log in to unlock special pricing