- Home ›
- All Products›
- 1-282042-4
1-282042-4
TE Connectivity / AMP Brand
AMP MONO-SHAPE P.C.B.CONN2P.GL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE P.C.B.CONN2P.GL
Search Keywords: 12820424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282042-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1495 -
Contact Base Material:Brass
-
Circuit Application:Power
-
Contact Current Rating (Max):6 A
-
Number of Positions:2
-
Mating Alignment:With
-
Agency/Standard:UL
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarizing Slot
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Quantity:1495
-
Housing Material:Polyamide 6.6 GF
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Tray
-
Connector & Housing Type:Receptacle
-
Card Entry Style:Side
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:220 VAC, 220 VDC
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23920
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
23,920
$0.5231
47,840
$0.2672
71,760
$0.1819
95,680 +
$0.1782
Click for Quote
Log in
to unlock special pricing