Image is representational - see mfr. specs

AMP MONO-SHAPE P.C.B.CONN2P.GL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE P.C.B.CONN2P.GL
Search Keywords: 12820423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282042-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1625
  • Number of Rows:
    1
  • Contact Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Tin
  • Number of Positions:
    2
  • Connector System:
    Wire-to-Board
  • Contact Current Rating (Max):
    6 A
  • Contact Base Material:
    Brass
  • Circuit Application:
    Power
  • Agency/Standard:
    UL
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarizing Slot
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Connector & Housing Type:
    Receptacle
  • Card Entry Style:
    Side
  • Housing Material:
    Polyamide 6.6 GF
  • Packaging Quantity:
    1625
  • Packaging Method:
    Tray
  • Connector Contact Load Condition:
    Fully Loaded
  • Wire Size:
    20 – 18 AWG, .5 – .75 mm²
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Centerline (Pitch):
    .196 in, 5 mm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector & Contact Terminates To:
    Wire & Cable
  • UL Flammability Rating:
    UL 94V-2
  • Primary Product Color:
    Natural
  • Operating Voltage:
    220 VAC, 220 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
Order Increment:
1625
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
26,000
$0.4577
52,000
$0.2338
78,000
$0.1591
104,000 +
$0.1560
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!