Image is representational - see mfr. specs

AMP MONO-SHAPE TAB CONN 6P. G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE TAB CONN 6P. G
Search Keywords: 12820062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282006-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    520
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Tin
  • Connector Product Type:
    Connector Assembly
  • Packaging Method:
    Tray
  • Operating Voltage:
    380 VAC
  • Mating Alignment Type:
    Polarization
  • Contact Retention Within Housing:
    With
  • Mating Retention Type:
    Locking Latch
  • Mating Alignment:
    With
  • Number of Positions:
    6
  • Sealable:
    No
  • Housing Material:
    PA 6.6
  • Mating Retention:
    With
  • Housing Color:
    Violet
  • Connector System:
    Wire-to-Board
  • UL Rating:
    Recognized
  • Contact Current Rating (Max):
    16 A
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • Circuit Application:
    Power
  • Connector & Housing Type:
    Receptacle
  • Shielded:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Cavities:
    6
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .197 in, 5 mm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Wire Size:
    20 – 15 AWG, .5 – 1.5 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .964 in, 24.5 mm
  • Approved Standards:
    UL E28476
  • Product Width:
    .55 in, 14 mm
  • Contact Type:
    Receptacle
  • Product Length:
    1.2 in, 29.9 mm
  • Contacts Preloaded:
    Yes
  • Contact Layout:
    Inline
  • Compatible With Discrete Wire Type:
    Stranded
  • Agency/Standard:
    UL , VDE
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3640
Order Increment:
520
9 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,640
$1.0503
7,280
$0.5560
10,920
$0.3913
14,560 +
$0.3835
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!