- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-282003-2
1-282003-2
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN 3P.GL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE TAB CONN 3P.GL
Search Keywords: 12820032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282003-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16640
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
16,640
$0.7846
33,280
$0.4007
49,920
$0.2728
66,560 +
$0.2673
Click for Quote
Log in
to unlock special pricing